Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €5.020 |
Price for:Each
Minimum: 20
Multiple: 20
€100.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PR-WR-R
Order Code4413722
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial1.58"
Frequency Response Min100Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric17.5mm
External Depth - Imperial0.69"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
180Hz
Speaker Shape
Round
Frequency Response Min
100Hz
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.69"
External Diameter - Metric
40mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
1.58"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
17.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025