Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
3+ | €6.000 |
5+ | €5.600 |
10+ | €5.210 |
20+ | €4.950 |
50+ | €4.690 |
Price for:Each
Minimum: 1
Multiple: 1
€6.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PO-WR-R
Order Code4412335
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric28.4mm
Power Rating Nom2W
Resonant Frequency370Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.4mm x 13mm
External Width - Imperial1.12"
Frequency Response Min370Hz
Frequency Range370Hz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric13mm
External Length - Imperial1.57"
External Depth - Imperial0.51"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
28.4mm
Resonant Frequency
370Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.12"
Frequency Range
370Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
13mm
External Depth - Imperial
0.51"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dB
Product Dimensions
40mm x 28.4mm x 13mm
Frequency Response Min
370Hz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165