Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.820 |
| 3+ | €9.140 |
| 5+ | €8.460 |
| 10+ | €7.780 |
| 20+ | €7.120 |
| 50+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MS
Order Code4413834
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric40mm
Power Rating Nom5W
Resonant Frequency115Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
Product Dimensions40mm x 40mm x 25.5mm
External Width - Imperial1.57"
Frequency Range115Hz to 20kHz
Frequency Response Min115Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric40mm
External Depth - Metric25.5mm
External Length - Imperial1.57"
External Depth - Imperial1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
40mm
Resonant Frequency
115Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.57"
Frequency Response Min
115Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
6W
External Depth - Metric
25.5mm
External Depth - Imperial
1"
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
80dB
Product Dimensions
40mm x 40mm x 25.5mm
Frequency Range
115Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036