Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-N50-R
Order Code4413701
Product RangeN50 Mini Speaker Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €4.780 |
Price for:Each
Minimum: 40
Multiple: 40
€191.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-N50-R
Order Code4413701
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric36mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max5W
External Depth - Metric18mm
External Depth - Imperial0.71"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
200Hz
Speaker Shape
Round
Frequency Response Min
150Hz
Product Range
N50 Mini Speaker Series
Power Rating Max
5W
External Depth - Imperial
0.71"
External Diameter - Metric
36mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dBA
External Diameter - Imperial
1.42"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0202