Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
3+ | €1.870 |
5+ | €1.750 |
10+ | €1.630 |
20+ | €1.520 |
50+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-2-R
Order Code4412372
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric36mm
Impedance4ohm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.6mm
Frequency Response Min550Hz
Frequency Range550Hz to 11kHz
Frequency Response Max11kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric4.6mm
External Depth - Imperial0.19"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.6mm
Frequency Range
550Hz to 11kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.19"
External Diameter - Metric
36mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
1.42"
Frequency Response Min
550Hz
Frequency Response Max
11kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00825