Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €1.900 |
Price for:Each
Minimum: 50
Multiple: 50
€95.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02708CO-LW100-R
Order Code4413806
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric20mm
Resonant Frequency650Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.79"
Frequency Response Min500Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric27mm
External Depth - Metric6.5mm
External Length - Imperial1.07"
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
3W
External Depth - Metric
6.5mm
External Depth - Imperial
0.26"
Impedance
8ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
80dBA
External Width - Imperial
0.79"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
27mm
External Length - Imperial
1.07"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045