Print Page
Image is for illustrative purposes only. Please refer to product description.
314 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
3+ | €5.920 |
5+ | €5.530 |
10+ | €5.140 |
20+ | €4.800 |
50+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02704MS-N50-LW100-R
Order Code4412326
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric27mm
Resonant Frequency350Hz
Sound Pressure Level (SPL)79dBA
Speaker ShapeRound with Square Frame
External Width - Imperial1.07"
Product Dimensions27mm x 27mm x 6.85mm
Frequency Response Min300Hz
Frequency Range300Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric27mm
External Depth - Metric6.85mm
External Length - Imperial1.07"
External Depth - Imperial0.27"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
350Hz
Speaker Shape
Round with Square Frame
Product Dimensions
27mm x 27mm x 6.85mm
Frequency Range
300Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
6.85mm
External Depth - Imperial
0.27"
Impedance
4ohm
External Width - Metric
27mm
Sound Pressure Level (SPL)
79dBA
External Width - Imperial
1.07"
Frequency Response Min
300Hz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
27mm
External Length - Imperial
1.07"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009