Print Page
Image is for illustrative purposes only. Please refer to product description.
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
5+ | €3.030 |
10+ | €2.740 |
25+ | €2.530 |
50+ | €2.420 |
120+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02208MO
Order Code4460803
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric9mm
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval
External Width - Imperial0.35"
Product Dimensions27mm x 8.9mm x 3.8mm
Frequency Response Min1.05kHz
Frequency Range1.05kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric22mm
External Depth - Metric3.5mm
External Length - Imperial0.87"
External Depth - Imperial0.14"
Product Overview
AS02208MO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1W rated input power
- 1.2W maximum input power
- 76 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 1.0KHz, 1.2KHz, 1.5KHz, 1.8KHz
- 1050Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, PEN diaphragm material
- < 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8ohm (±15%) impedance
- Dimension is 3.5 x 9 x 22mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
1.05kHz
Speaker Shape
Oval
Product Dimensions
27mm x 8.9mm x 3.8mm
Frequency Range
1.05kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Impedance
8ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
90dB
External Width - Imperial
0.35"
Frequency Response Min
1.05kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
22mm
External Length - Imperial
0.87"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001