Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €1.360 |
Price for:Each
Minimum: 100
Multiple: 100
€136.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-HT-R
Order Code4413811
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom500mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial0.79"
Frequency Response Min800Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric3.3mm
External Depth - Imperial0.13"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
800Hz
Speaker Shape
Round
Frequency Response Min
800Hz
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.13"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
0.79"
Frequency Response Max
10kHz
Speaker Mounting
Bare Mount
External Depth - Metric
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024