Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.350 |
Price for:Each
Minimum: 100
Multiple: 100
€135.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01550MR-2-R
Order Code4413826
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric15mm
Impedance50ohm
Power Rating Nom300mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound
External Diameter - Imperial0.6"
Frequency Response Min850Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric3.7mm
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
50ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Frequency Response Min
850Hz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.15"
External Diameter - Metric
15mm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
0.6"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
3.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015