Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.860 |
| 5+ | €2.600 |
| 10+ | €2.340 |
| 20+ | €2.150 |
| 40+ | €2.030 |
| 100+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-6-R
Order Code4411339
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom1.2W
Resonant Frequency900Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial0.6"
Product Dimensions15mm x 4.4mm
Frequency Range0Hz to 20kHz
Frequency Response Min900kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.8W
External Depth - Metric4.4mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
15mm
Resonant Frequency
900Hz
Speaker Shape
Round
Product Dimensions
15mm x 4.4mm
Frequency Response Min
900kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.8W
External Depth - Imperial
0.18"
Impedance
8ohm
Power Rating Nom
1.2W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
0.6"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015