Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
5+ | €1.510 |
10+ | €1.350 |
20+ | €1.220 |
40+ | €1.180 |
100+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MO-SC11-R
Order Code4411336
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom10W
External Width - Metric11mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeSquare
Product Dimensions15mm x 11mm x 4.7mm
External Width - Imperial0.43"
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max700mW
External Length - Metric15mm
External Depth - Metric4.3mm
External Length - Imperial0.6"
External Depth - Imperial0.17"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
600Hz
Speaker Shape
Square
External Width - Imperial
0.43"
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
700mW
External Depth - Metric
4.3mm
External Depth - Imperial
0.17"
Impedance
8ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
89dB
Product Dimensions
15mm x 11mm x 4.7mm
Frequency Response Min
600Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015