Print Page
Image is for illustrative purposes only. Please refer to product description.
2,910 In Stock
1,260 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.710 |
| 5+ | €2.440 |
| 10+ | €2.170 |
| 20+ | €2.090 |
| 40+ | €2.000 |
| 60+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR027150MR-2-R
Order Code4411325
Technical Datasheet
Driver TypeReceiver
Impedance150ohm
External Diameter - Metric26.8mm
Power Rating Nom15mW
Resonant Frequency-
Sound Pressure Level (SPL)118dB
Speaker ShapeRound
External Diameter - Imperial1.05"
Product Dimensions26.8 mm x 26.8 mm x 8 mm
Frequency Response Min20Hz
Frequency Range20Hz to 10kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric8mm
External Depth - Imperial0.31"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
26.8mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
26.8 mm x 26.8 mm x 8 mm
Frequency Range
20Hz to 10kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.31"
Impedance
150ohm
Power Rating Nom
15mW
Sound Pressure Level (SPL)
118dB
External Diameter - Imperial
1.05"
Frequency Response Min
20Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052