Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.300 | 
| 5+ | €2.900 | 
| 10+ | €2.640 | 
| 20+ | €2.420 | 
| 40+ | €2.160 | 
| 100+ | €2.010 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01432MR
Order Code4732808
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom10mW
Resonant Frequency120Hz
Sound Pressure Level (SPL)120dB
Speaker ShapeRound
Product Dimensions14.2mm x 4.8mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
10mW
Sound Pressure Level (SPL)
120dB
Product Dimensions
14.2mm x 4.8mm
Temperature Grade
Standard
Product Range
-
Impedance
32ohm
Resonant Frequency
120Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001