Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,240 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.300 |
| 100+ | €1.060 |
| 500+ | €0.923 |
| 1000+ | €0.890 |
| 2850+ | €0.857 |
| 5700+ | €0.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€13.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3742-3-T
Order Code4749762
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)57.5dB
Acoustic Overload Point (AOP)133dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-42dB
Impedance300ohm
Sensor Case / Package-
No. of Pins4Pins
Output InterfaceAnalog
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
57.5dB
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analog
Qualification
-
SVHC
To Be Advised
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
133dB
Supply Voltage Max
3.6VDC
Impedance
300ohm
No. of Pins
4Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001