Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.990 |
| 50+ | €1.960 |
| 100+ | €1.820 |
| 250+ | €1.620 |
| 500+ | €1.510 |
| 1250+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3537-B
Order Code4813737
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)70dB
Acoustic Overload Point (AOP)130dB
Supply Voltage Min1.6VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-37dB
Impedance400ohm
Sensor Case / Package-
No. of Pins5Pins
Output InterfaceAnalogue
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
70dB
Supply Voltage Min
1.6VDC
Sensitivity (dB)
-37dB
Sensor Case / Package
-
Output Interface
Analogue
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
130dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
5Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001