Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
5+ | €2.520 |
10+ | €2.280 |
20+ | €2.200 |
40+ | €2.110 |
80+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAILF-2830-TT-HT
Order Code4460836
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)83dBA
Resonant Frequency3kHz
Supply Voltage Max28VDC
Operating Current Max8mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
AILF-2830-TT-HT is a piezo audio indicator.
- 12VDC rated voltage
- 3KHz resonant frequency
- 83dB max SPL at 30cm, 8mA maximum rated current
- Continuous tone or pulse rate, high temp grade
- Round shape, 0.5KHz tolerance
- Operating voltage range from 0.3V to 28V
- Au plated brass terminal material
- Operating temperature range from -30.00° to 85.00°C
- Dimension is 7.5 x 28.6 x 28.6mm (H x W x L)
- ABS housing material
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3kHz
Operating Current Max
8mA
Drive Circuit
External
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
83dBA
Supply Voltage Max
28VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01