Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.650 |
| 3+ | €9.190 |
| 5+ | €8.740 |
| 10+ | €8.280 |
| 20+ | €7.900 |
| 50+ | €7.510 |
Price for:Each
Minimum: 1
Multiple: 1
€9.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4329-P-FP28-R
Order Code4411297
Technical Datasheet
Transducer FunctionAudio Indicator
Tones0
Supply Voltage Min6VDC
Sound Pressure Level (SPL)88dBA
Supply Voltage Max28VDC
Resonant Frequency0
Transducer MountingPanel Mount
Operating Current Max6mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
6VDC
Supply Voltage Max
28VDC
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
0
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
0
Operating Current Max
6mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043