Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.610 |
| 10+ | €3.630 |
| 25+ | €3.310 |
| 50+ | €3.090 |
| 100+ | €2.890 |
| 250+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2435-TT-HT
Order Code4666995
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)100dBA
Resonant Frequency3.5kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range5VDC to 20VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
3.5kHz
Drive Circuit
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
100dBA
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 20VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001