Print Page
Image is for illustrative purposes only. Please refer to product description.
1,214 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.840 |
| 5+ | €2.690 |
| 10+ | €2.540 |
| 20+ | €2.330 |
| 40+ | €2.140 |
| 100+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-24V-2-R
Order Code4411275
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)87dBA
Supply Voltage Max30VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max18mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range6VDC to 30VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
30VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
87dBA
Resonant Frequency
4kHz
Operating Current Max
18mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001