Print Page
Image is for illustrative purposes only. Please refer to product description.
600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.810 |
| 10+ | €3.080 |
| 50+ | €2.770 |
| 100+ | €2.600 |
| 200+ | €2.470 |
| 600+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ABLF2722A is a piezoelectric bender.
- Round shape
- Alloy plate material
- 2.2KHz resonant frequency
- 52000pF ±30% capacitance at 120Hz
- 30Vp-p max input voltage
- 500 ohm maximum impedance
- Standard temp grade
- 0.5KHz tolerance, 30% tolerance
- Operating temperature range from 0.00°C to 70.00°C
- Dimension is 0.22 x 27 x 27mm (H x W x L)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.2kHz
Capacitance
0.052µF
External Height
27mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
0.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01