Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The UHZ is an Universal Holder made of die-cast zinc with ball joint for quick and secure fastening to workbenches and table tops up to 60mm thickness. Alternatively, it can also be fixed to any workplace with 2 standard screws. The 20mm collar is suitable for MICROMOT drilling and milling devices such as FBS 240/E, FBS 12/EF, IBS/E, LBS/E, MICROMOT 50, 50/E and 50/EF.
- To be rotated and swivelled in all directions
Applications
Industrial
Technical Specifications
Jaw Width
60mm
Product Range
-
Jaw Opening Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5