Product Overview
The MICROMOT 50/E from Proxxon is a Mill/drill unit. It is a ball bearing spindle and high quality collets for efficient insertion of tools. The diameter of only 35mm makes it easy to handle. The weight of 230g quietness and effortless drive via the special motor, ground spindle and collar bearing all contribute to the ergonomic design. The high-quality MICROMOT steel collets ensure accurate clamping of the cutters without rattling or vibrating of bits and cutters. MICROMOT 50/E used for milling, drilling, grinding, polishing, brushing, cleaning, de-rusting, cutting, engraving, signing. Ideal for electronic hobbyists, model-builders, mechanics, jewellers, opticians, artists, chiropodists, dental technicians, tool and casting makers, etc.
- Supply voltage range from 12VDC to 18VDC
- Rated power is 40W
- Variable speed control from 5,000rpm to 20,000rpm
- 220mm length
- Special balanced, low noise DC motor with high life expectancy
- High precision due to ball bearing spindle
- Housing of glass-fibre reinforced POLYAMIDE with soft component in the finger grip area
- 20mm collar for fitting MICROMOT accessories
- Suitable for working steel, precious metals, glass, ceramics, plastics and precious stones
Applications
Industrial
Contents
Mill/drill unit, Six MICROMOT collets for shanks.
Technical Specifications
12V
20000rpm
EU
40W
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate