Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 28759
1 Product Found
Product Overview
The 28759 is a 2mm Tungsten Milling Cutter with two flute cutters and fish tail profile (cutting to the centre). Enables lowering into non-bored work pieces. For grey-cast iron, hardened cast iron, steel, cast steel, brass, aluminium, glass, plastic and carbon fibre.
Applications
Maintenance & Repair
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
12mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
44mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01