Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
28515 from Proxxon is a kit for model building and engraving work with MICROMOT dill/grinder 60/E. This kit has 34 industrial dental quality bits and cutters, packed in an attractive plastic case.
Contents
1 x diamond grinding bit, 1 x fine miller, 0.5mm-1mm micro drills, 1 x brass brush, 4 x high grade corundum grinding bits, 1 x polishing pad, 4 x grinding wheels, 20 x cutting discs, 1 x arbor, 6 x micromot collets, Mains adapter (12V, 1A).
Notes
The speed control of 12 volt devices works only when operated via nonstabilised power supply units (e.g. all MICROMOT mains adapters).
Technical Specifications
Kit Contents
34-Pcs of Cutters, 1 Each of Bit, Miller, Brush, Saw Blade, Arbor & other Tools
Plug Type
EU
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5