Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 28011 is a solid carbide Saw Blade ideal for cutting fibreglass sheets up to 3mm, non-ferrous metals, duro-plastics and other difficult materials.
- 50mm Diameter (10mm bore)
- 0.5mm Thickness
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Circular
Blade Diameter
50mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82023900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02