Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39131
Order Code3806646
Product RangePlastek
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €40.990 |
Price for:Each
Minimum: 1
Multiple: 1
€40.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39131
Order Code3806646
Product RangePlastek
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2"
External Height - Metric50.8mm
External Width - Imperial13.38"
External Width - Metric339.85mm
External Depth - Imperial23.5"
External Depth - Metric597mm
Product RangePlastek
SVHCTo Be Advised
Product Overview
- 597mm x 340mm x 51mm (23-1/2in x 13-3/8in x 2in) plastek lid
- Provides physical protection with conductive material providing reliable path-to-ground
- Rolled over side construction (double thickness) for greater strength
- Conductive material 1 x 10^2 to < 1 x 10^5ohm provides reliable path-to-ground
- Superior strength and durability; made from extruded, high impact polypropylene materials
- Chemical and moisture resistant
- Ideal for use where corrugated and/or paper products cannot be used
- Economical alternative to injection moulded products
- Reusable, ensuring best value
Technical Specifications
ESD Storage Type
Box
External Height - Metric
50.8mm
External Width - Metric
339.85mm
External Depth - Metric
597mm
SVHC
To Be Advised
External Height - Imperial
2"
External Width - Imperial
13.38"
External Depth - Imperial
23.5"
Product Range
Plastek
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate