Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.580 |
Price for:Each
Minimum: 1
Multiple: 1
€48.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38853
Order Code3806640
Product RangePlastek
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric63.5mm
External Width - Imperial8.5"
External Width - Metric215.9mm
External Depth - Imperial10.5"
External Depth - Metric266.7mm
Product RangePlastek
SVHCTo Be Advised
Product Overview
- 267mm x 216mm x 64mm (10-1/2in x 8-1/2in x 2-1/2in) plastek circuit board shipper with black foam
- Economical, efficient method of shipping or storing circuit Brd, static sensitive electronic devices
- Low density conductive polyurethane foam, < 1 x 10^5ohm laminated to top and fitted in bottom
- Low density conductive foam is permanently conductive; will not lose electrical properties or fade
- BLACK convoluted foam minimizes movement and reduces stress from physical shock
- Constructed from conductive extruded high impact polypropylene plastic
- Chemical and moisture resistant
- Ideal for use where corrugated and/or paper products cannot be used
- Economical alternative to injection moulded products
- Meets ANSI/ESD S20.20 and Packaging standard ANSI/ESD S541
Technical Specifications
ESD Storage Type
Box
External Height - Metric
63.5mm
External Width - Metric
215.9mm
External Depth - Metric
266.7mm
SVHC
To Be Advised
External Height - Imperial
2.5"
External Width - Imperial
8.5"
External Depth - Imperial
10.5"
Product Range
Plastek
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208199