Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €92.410 |
Price for:Each
Minimum: 1
Multiple: 1
€92.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38706
Order Code3806636
ESD Storage TypeIn Plant Handler
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial4"
External Width - Metric101.6mm
External Depth - Imperial5.75"
External Depth - Metric146.05mm
Product Range-
SVHCTo Be Advised
Product Overview
- 102mm x 146mm x 25mm (4inx 5-3/4in x 1in) 45 cells adjustable in-plant handler
- Provides ESD and physical protection for sensitive circuit boards and components
- Overall box size 23-1/4" x 20" x 4-1/2"
- Max flexibility - up to 30 combinations using the same storage container, lid, & partitions
- Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9ohm per ANSI/ESD STM11.11
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
25.4mm
External Width - Metric
101.6mm
External Depth - Metric
146.05mm
SVHC
To Be Advised
External Height - Imperial
1"
External Width - Imperial
4"
External Depth - Imperial
5.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05