Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37131
Order Code3806618
ESD Storage TypeBox
External Height - Imperial2"
External Height - Metric50.8mm
External Width - Imperial9"
External Width - Metric228.6mm
External Depth - Imperial24"
External Depth - Metric609.6mm
Product Range-
SVHCTo Be Advised
Product Overview
- Open reel/dip tube bin box designed to safely store both reels and rail/DIP tubes in same bin box
- 610mm x 51mm x 229mm
- Available in open style with better loading from above
- May be used for storing, kitting, or transporting during work-in-process operations
- Shipped knocked-down; easy to assemble
Technical Specifications
ESD Storage Type
Box
External Height - Metric
50.8mm
External Width - Metric
228.6mm
External Depth - Metric
609.6mm
SVHC
To Be Advised
External Height - Imperial
2"
External Width - Imperial
9"
External Depth - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05