Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
5+ | €9.790 |
10+ | €9.200 |
20+ | €8.210 |
50+ | €7.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPX1500
Order Code4559255
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity3.112Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity10
Weight24.3g
Battery IEC CodeLR6
Battery NEDA Code15A
Product Range-
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
3.112Ah
External Height
50.5mm
Weight
24.3g
Battery NEDA Code
15A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Battery IEC Code
LR6
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.535