Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPC1500 CON B10
Order Code4559263
Product RangeProcell Constant
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
5+ | €9.790 |
10+ | €9.200 |
20+ | €8.210 |
50+ | €7.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC1500 CON B10
Order Code4559263
Product RangeProcell Constant
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity3.125Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Weight24.7g
Battery IEC CodeLR6
Battery NEDA Code15A
Product RangeProcell Constant
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
3.125Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
24.7g
Battery NEDA Code
15A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
10
Battery IEC Code
LR6
Product Range
Procell Constant
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248