Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €68.540 |
5+ | €52.830 |
10+ | €47.670 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€68.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoCR2 B10
Order Code4130201
Technical Datasheet
Battery Voltage3.3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity920mAh
External Diameter15.6mm
External Height27mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeCR2
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
3.3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
Battery Size Code
CR2
Battery Capacity
920mAh
External Height
27mm
Pack Quantity
10
Weight
11g
Battery NEDA Code
5046LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3090