Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €2.020 |
100+ | €1.770 |
250+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT152
Order Code3532429
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Ways
Convert From GenderReceptacle
Inter Series Connector BD Sub
Convert To Positions9Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A useful, self-assembly adaptor that allows a RJ type connected system to be converted to a D type connector. The RJ socket has flying leads attached that are terminated which, when pushed into the D type housing, are securely retained. The colour coded flying leads allow the adaptor to be customised to a particular requirement. (RJ45 8 Pole 8 Connected).
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Receptacle
Convert To Positions
9Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025