Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDMIUSB-WPD
Order Code4161536
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
Product Overview
Compact and versatile adaptor that lets you connect a USB-C device to a HDMI display or HDTV; ideal for watching videos and slideshows on the big screen. Features a USB 3.0 port and an additional USB-C socket to charge the host device and power the adaptor simultaneously.
- Built-in USB 3.0 port allows you to connect an additional USB peripheral or USB hub
- Supports HDMI resolutions up to 4K Ultra-HD (4Kx2K / 3840x2160 @30Hz)
- Supports per lane data rates of 5.4Gb/s (HBR2), 2.7Gb/s (HBR) and 1.62Gb/s (RBR)
- 150mm Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032