Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-DP-BD02
Order Code4160298
Product RangePro Signal Bi-Directional USB-C to DisplayPort Leads
Technical Datasheet
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.440 |
| 3+ | €18.820 |
Price for:Each
Minimum: 1
Multiple: 1
€20.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-DP-BD02
Order Code4160298
Product RangePro Signal Bi-Directional USB-C to DisplayPort Leads
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal Bi-Directional USB-C to DisplayPort Leads
SVHCNo SVHC (07-Nov-2024)
Product Overview
Versatile adaptor cable that allows you to either connect a USB-C device to a DisplayPort display or a DisplayPort device to a USB-C display without the need for additional hardware. Supports resolutions up to 8K @30Hz or 5K @60Hz.
- Bi-directional adaptor cable for connecting USB-C and DisplayPort devices & displays
- Supports resolutions up to 5K (60Hz) and 8K (30Hz) with HDR10
- 7.1 Channel surround sound audio specification
- Supports HBR3 functionality & HDCP 2.2
Contents
Cable only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor.
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
Pro Signal Bi-Directional USB-C to DisplayPort Leads
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
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087