Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-DP-BD01
Order Code4160297
Product RangePro Signal Bi-Directional USB-C to DisplayPort Leads
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.160 |
| 3+ | €18.500 |
Price for:Each
Minimum: 1
Multiple: 1
€20.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-DP-BD01
Order Code4160297
Product RangePro Signal Bi-Directional USB-C to DisplayPort Leads
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal Bi-Directional USB-C to DisplayPort Leads
SVHCNo SVHC (07-Nov-2024)
Product Overview
Versatile adaptor cable that allows you to either connect a USB-C device to a DisplayPort display or a DisplayPort device to a USB-C display without the need for additional hardware. Supports resolutions up to 8K @30Hz or 5K @60Hz.
- Bi-directional adaptor cable for connecting USB-C and DisplayPort devices & displays
- Supports resolutions up to 5K (60Hz) and 8K (30Hz) with HDR10
- 7.1 Channel surround sound audio specification
- Supports HBR3 functionality & HDCP 2.2
Contents
Cable only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor.
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
Pro Signal Bi-Directional USB-C to DisplayPort Leads
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
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054