Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-8KHDMI-2M
Order Code4160291
Product RangePro Signal USB-C to 4K/8K HDMI
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-8KHDMI-2M
Order Code4160291
Product RangePro Signal USB-C to 4K/8K HDMI
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal USB-C to 4K/8K HDMI
SVHCTo Be Advised
Product Overview
Convenient adaptor cable designed to enable direct connection of a USB-C source to a HDMI display. Supports resolutions up to 8K @60Hz or 4K UHD @120Hz.
- USB-C (Source) to HDMI (Display)
- Supports resolutions up to 8K (60Hz) or 4K UHD (120Hz)
- Supports High Dynamic Range (HDR)
- Metal alloy headshells with PVC cable jacket
Notes
Note: Source device must support DP Alt Mode for lead to function
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
Pro Signal USB-C to 4K/8K HDMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083