Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
10+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3-805
Order Code3498221
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
- USB 3.0 SuperSpeed
- Supports data transfer speeds of up to 5Gbps
- Backwards compatible with USB 2.0/1.1
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16