Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.350 |
Price for:Each
Minimum: 1
Multiple: 1
€24.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoU3 10HUB
Order Code2843448
Technical Datasheet
No. of Ports10Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
U3 10HUB is a 10-port USB 3.0 hub that offers high-speed data transfer rates of up to 5Gbps, ideal for efficiently connecting multiple USB devices. Compact and bus-powered, it’s perfect for expanding USB connectivity without requiring an external power source.
- Connect up to 10 USB devices with data transfer speeds up to 5Gbps
- Bus-powered design
- Works effectively in temperatures from 0°C to 45°C
- Ensures fast and reliable data transfer for high-performance devices (USB 3.0 technology)
- Lightweight design suitable for desktop or on-the-go use
Technical Specifications
No. of Ports
10Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454