Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
66 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.500 |
| 3+ | €7.180 |
| 10+ | €6.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-6M
Order Code8629374
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourBlack
Product Range-
Product Overview
The SVC675S-6M is a 6m audio/video Cable Assembly with black 3-way XLR plug to XLR socket microphone leads connection. It offers 1:1, 2:2 and 3:3 pins connections.
- Tough, two core screened cable
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Alternatives for SVC675S-6M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36