Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.240 |
3+ | €10.870 |
10+ | €10.330 |
Price for:Each
Minimum: 1
Multiple: 1
€11.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-10M
Order Code8629382
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The SVC675S-10M is a 10m audio/video Cable Assembly with black 3-way XLR plug to XLR socket microphone leads connection. It offers 1:1, 2:2 and 3:3 pins connections.
- Tough, two core screened cable
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
33ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for SVC675S-10M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54