Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.570 |
| 3+ | €4.350 |
| 10+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-1.5M
Order Code8629358
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
The SVC675S-1.5M is a 1.5m audio/video Cable Assembly with black 3-way XLR plug to XLR socket microphone leads. It offers 1:1, 2:2 and 3:3 pins connections.
- Tough, two core screened cable
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14