Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91922
Order Code4161162
Product RangePro Signal 5mm Common Cathode Bi Colour LED Series
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.872 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91922
Order Code4161162
Product RangePro Signal 5mm Common Cathode Bi Colour LED Series
Technical Datasheet
LED ColourRed, Yellow
LED MountingThrough Hole
Bulb Size5mm
Viewing Angle-
Lens ShapeRound
Forward Current / ColourR 30mA, Y 30mA
Luminous Intensity / ColourR 600mcd, G 200mcd
Forward Voltage / ColourR 2.4V, G 2.4V
Wavelength / ColourR 620nm, G 572nm
Product RangePro Signal 5mm Common Cathode Bi Colour LED Series
MSL-
SVHCTo Be Advised
Product Overview
The PSG91922 from Pro Signal is a pack of 5 red yellow/ green 5mm diffused common cathode Bi colour LED.
- Reverse voltage: 5V
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
5mm
Lens Shape
Round
Luminous Intensity / Colour
R 600mcd, G 200mcd
Wavelength / Colour
R 620nm, G 572nm
MSL
-
LED Mounting
Through Hole
Viewing Angle
-
Forward Current / Colour
R 30mA, Y 30mA
Forward Voltage / Colour
R 2.4V, G 2.4V
Product Range
Pro Signal 5mm Common Cathode Bi Colour LED Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01