Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91859
Order Code4161100
Product RangePro Signal 3mm Water Clear LEDs
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €29.260 |
5+ | €25.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91859
Order Code4161100
Product RangePro Signal 3mm Water Clear LEDs
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
LED Case Size3mm
Forward Current If18mA
Forward Voltage3.4V
Wavelength Typ-
Luminous Intensity8000mcd
Viewing Angle60°
Lens ShapeRound
Product RangePro Signal 3mm Water Clear LEDs
SVHCTo Be Advised
Product Overview
- Reverse voltage: 5V
Technical Specifications
LED Colour
Cool White
LED Case Size
3mm
Forward Voltage
3.4V
Luminous Intensity
8000mcd
Lens Shape
Round
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
18mA
Wavelength Typ
-
Viewing Angle
60°
Product Range
Pro Signal 3mm Water Clear LEDs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04