Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91833
Order Code4161071
Product RangePro Signal 3mm Diffused LEDs
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91833
Order Code4161071
Product RangePro Signal 3mm Diffused LEDs
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size3mm
Forward Current If18mA
Forward Voltage3.2V
Wavelength Typ530nm
Luminous Intensity1000mcd
Viewing Angle60°
Lens ShapeRound
Product RangePro Signal 3mm Diffused LEDs
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Reverse voltage: 5V
Technical Specifications
LED Colour
Green
LED Case Size
3mm
Forward Voltage
3.2V
Luminous Intensity
1000mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
18mA
Wavelength Typ
530nm
Viewing Angle
60°
Product Range
Pro Signal 3mm Diffused LEDs
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PSG91833
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01