Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.090 |
| 5+ | €21.170 |
Price for:Each
Minimum: 1
Multiple: 1
€23.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91699
Order Code3403486
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric15m
Cable Length - Imperial49.21ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Boosted USB A plug to B plug cable that lets you connect USB printers and other devices at greater distances without any loss to performance.
- Active chipset ensures no signal loss
- Plug and play, no drivers required
- Fully compliant with USB 2.0
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
49.21ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
15m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48