Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.390 |
| 5+ | €8.870 |
| 25+ | €8.460 |
| 100+ | €7.980 |
Price for:Each
Minimum: 1
Multiple: 1
€9.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91493
Order Code3403298
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DisplayPort to DisplayPort leads transmit HD audio and video from your laptop or computer to your display, ideal for video streaming, gaming or extending a workstation.
- Supports video resolution up to 7680x4320 (8K) @60Hz, 5120x2880 (5K) @60Hz and 4096x2160 (4K) @120Hz
- Backward compatible with DisplayPort 1.2 and earlier
- Nickel-plated male to male conectors
Contents
Cable Only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
0.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056