Print Page
Image is for illustrative purposes only. Please refer to product description.
370 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
3+ | €2.220 |
25+ | €2.080 |
50+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High Speed 4K capable HDMI cable that is ideal for high definition DVD players, TVs and other digital devices.
- HDMI Specification compliant
- Moulded 19-pin plug to plug
- Gold plated connectors and contacts
- Version 2.0
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03