Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91243
Order Code3403034
Also Known AsGTIN UPC EAN: 5051259027787
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91243
Order Code3403034
Also Known AsGTIN UPC EAN: 5051259027787
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Kiosk stand designed for retail and hospitality environments; ideal for PoS applications
- Suitable for iPad 2/3/4/Air, Galaxy and most 9.7" to 10.1" tablets
- Detachable case with VESA (75x75) plate for landscape or portrait installation
- Easily restrict access to the iPad home button
- Stylish design with hidden cable management
- Solid steel base to securely hold tablet
- Dimensions (HxWxD): 485x262x261mm
- Weight: 1kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.671